Festo Pneumatic Guided Cylinder - 8118951 63mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 351-524
- Mfr. Part No.:
- DFM-63-125-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP57,651.35
(exc. VAT)
PHP64,569.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,651.35 |
*price indicative
- RS Stock No.:
- 351-524
- Mfr. Part No.:
- DFM-63-125-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/4 in G | |
| Maximum Operating Temperature | 80°C | |
| Weight | 7.82kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 8118951 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/4 in G | ||
Maximum Operating Temperature 80°C | ||
Weight 7.82kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 8118951 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed to enhance precision and control in pneumatic applications. Its robust construction featuring high-alloy stainless steel and aluminium alloy ensures durability even under strenuous conditions. This efficient double-acting actuator is perfect for positions that require meticulous monitoring, thanks to its integrated proximity switch for position detection. With its elastic cushioning mechanism, it guarantees a gentle stop at the end of strokes, protecting both the actuator and the load. Further enhancing its usability is its ability to operate under a wide ambient temperature range, making it suitable for diverse operational environments.
Incorporates elastic cushioning to minimise impact and protect components
Offers an adjustable mounting position for flexible installation
Constructed from RoHS compliant materials for environmental safety
Designed with a plain bearing guide for smooth operation and longevity
Maximises operational efficiency with its theoretical force capabilities
Related links
- Festo Pneumatic Guided Cylinder - 8118958 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170882 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170957 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118952 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118950 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118948 63mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118947 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118949 63mm Bore 80 mm Double Acting Acting
