Festo Pneumatic Guided Cylinder - 8118952 63mm Bore, DFM Series, 160 mm Double Acting Acting
- RS Stock No.:
- 343-595
- Mfr. Part No.:
- DFM-63-160-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP62,120.47
(exc. VAT)
PHP69,574.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,120.47 |
*price indicative
- RS Stock No.:
- 343-595
- Mfr. Part No.:
- DFM-63-160-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Weight | 8.91kg | |
| Stroke Length | 160mm | |
| Model Number | 8118952 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Weight 8.91kg | ||
Stroke Length 160mm | ||
Model Number 8118952 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive, designed for precision performance, excels in various industrial settings with its robust double-acting mechanism and high efficiency. Engineered with a piston diameter of 63 mm and an adjustable stroke of 160 mm, it ensures reliable operation even under challenging conditions. The product leverages elastic cushioning for smooth transitions, while its plain-bearing guide enhances durability and performance. With a maximum operating pressure of 1 MPa, it effectively handles demanding tasks, promoting operational excellence and longevity in applications such as automation and robotics. The guided drive's compatibility with proximity switches allows for seamless position detection, ensuring exact positioning every time.
Optimised for compressed air operation, ensuring energy efficiency
Designed for flexible mounting positions to suit various installations
Incorporates corrosion-resistant materials for enhanced durability
Offers a high maximum force for demanding applications
Facilitates easy maintenance with its accessible design
RoHS-compliant, making it suitable for environmentally conscious operations
Related links
- Festo Pneumatic Guided Cylinder - 8118959 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170883 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170958 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118950 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118957 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118947 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118949 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118948 63mm Bore 50 mm Double Acting Acting
