Festo Pneumatic Guided Cylinder - 8118959 63mm Bore, DFM Series, 160 mm Double Acting Acting

Subtotal (1 unit)*

PHP84,347.11

(exc. VAT)

PHP94,468.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP84,347.11

*price indicative

RS Stock No.:
351-526
Mfr. Part No.:
DFM-63-160-P-A-KF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Weight

8.28kg

Stroke Length

160mm

Model Number

8118959

COO (Country of Origin):
CN
The Festo Guided Drive is designed for precision and reliability in demanding applications. This product optimises operational efficiency with its robust construction and intelligent design elements, ensuring superior performance. Ideal for a variety of industrial tasks, it seamlessly integrates with various systems while offering high adaptability due to its optional mounting positions. The cushioning system further enhances operational smoothness, making this drive suitable for sensitive tasks. Constructed from high-quality materials, the DFM series ensures long-lasting durability, making it a prime choice for professionals seeking dependable solutions.

Double acting mode allows for versatile operation

Recirculating ball bearing guide ensures stability and precision

Elastic cushioning at both ends for smoother operation

Lubricated operation improves lifespan and reduces maintenance

RoHS compliant materials support environmental standards

Responsive position detection via proximity switch enhances control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy