Festo Pneumatic Guided Cylinder - 8118955 63mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 343-817
- Mfr. Part No.:
- DFM-63-50-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP57,162.67
(exc. VAT)
PHP64,022.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,162.67 |
*price indicative
- RS Stock No.:
- 343-817
- Mfr. Part No.:
- DFM-63-50-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Weight | 4.96kg | |
| Stroke Length | 50mm | |
| Model Number | 8118955 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/4 in G | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Weight 4.96kg | ||
Stroke Length 50mm | ||
Model Number 8118955 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is a sophisticated solution designed to enhance operational efficiency in demanding environments. Engineered for precision, this double-acting pneumatic actuator features a recirculating ball bearing guide for smooth operation, allowing for effective handling of loads. With an adjustable stroke length and excellent force capabilities, it adapts effortlessly to various applications, ensuring reliability throughout its operational life. Constructed from high-quality materials, it delivers robust performance while adhering to strict compliance standards. With its exceptional corrosion resistance and suitability for the production of Li-ion batteries, this actuator is the ideal choice for cutting-edge automation tasks. Ease of installation is further facilitated by its optional mounting positions and alternative connections, ensuring a seamless fit into existing setups.
Double acting operation and adjustable stroke provide versatile application use
Recirculating ball bearing guide ensures smooth and reliable movement
Constructed from lightweight, durable wrought aluminium and high alloy stainless steel materials
Meets stringent RoHS compliance, promoting environmentally friendly operation
Elastically cushioned end positions minimise impact and enhance longevity
Related links
- Festo Pneumatic Guided Cylinder - 8118948 63mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170954 63mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170879 63mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118959 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118956 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118957 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118958 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118960 63mm Bore 200 mm Double Acting Acting
