Festo Pneumatic Guided Cylinder - 8118958 63mm Bore, DFM Series, 125 mm Double Acting Acting

Subtotal (1 unit)*

PHP75,697.48

(exc. VAT)

PHP84,781.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP75,697.48

*price indicative

RS Stock No.:
341-924
Mfr. Part No.:
DFM-63-125-P-A-KF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/4 in G

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

60°C

Weight

7.28kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

125mm

Model Number

8118958

COO (Country of Origin):
CN
The Festo Guided drive designed to meet diverse industrial needs. Engineered for precision, this double-acting unit boasts a robust recirculating ball bearing guide, ensuring reliable operation across various applications. With a maximum speed of 0.6 m/s and an operating pressure range of 0.1 to 1 MPa, it excels in dynamic environments where consistent performance is paramount. The unit's sophisticated design incorporates elastic cushioning at both ends, providing a smooth operation while minimising wear. Additionally, its ambient temperature tolerance of -5 °C to 60 °C makes it versatile for various settings, assuring optimal functionality even in challenging conditions. With a focus on safety, the product adheres to stringent material compliance standards, making it a trustworthy choice for demanding applications in industries like automation and material handling.

Precision-engineered to enhance operational accuracy

Robust construction ensuring long-lasting performance

Elastic cushioning decreases impact and noise during operation

Versatile mounting options allow flexibility in installation

Integrated position detection enhances operational efficiency

Wide operating pressure range accommodates different tasks

Compatible with lubricated operation for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy