Festo Pneumatic Guided Cylinder - 8118949 63mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

PHP51,901.52

(exc. VAT)

PHP58,129.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,901.52

*price indicative

RS Stock No.:
343-597
Mfr. Part No.:
DFM-63-80-P-A-GF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

63mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Size

1/4 in G

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Weight

6.29kg

Stroke Length

80mm

Model Number

8118949

COO (Country of Origin):
CN
The Festo Advanced double-acting pneumatic cylinder designed for robust performance in demanding applications. This innovative product features an elastic cushioning mechanism to ensure smooth operation at various speeds, while its plain-bearing guide offers exceptional stability during movement. Built from high-quality materials, including wrought aluminium alloy and high-alloy stainless steel, this cylinder guarantees durability even under significant loads. With a broad operational pressure range and temperature resilience, its versatility makes it suitable for a variety of industrial environments.

Constructed with RoHS-compliant materials for environmentally-friendly operation

Features elastic cushioning at both ends to prevent wear and enhance longevity

Designed with a plain-bearing guide, promoting smooth linear motion

Equipped for lubricated operation, ensuring flexibility in application scenarios

Proximity switch compatibility enhances position accuracy in automation tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy