Festo Pneumatic Guided Cylinder - 8118947 63mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 351-527
- Mfr. Part No.:
- DFM-63-25-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,875.59
(exc. VAT)
PHP50,260.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,875.59 |
*price indicative
- RS Stock No.:
- 351-527
- Mfr. Part No.:
- DFM-63-25-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 4.47kg | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8118947 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 4.47kg | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8118947 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive offers robust performance for a variety of demanding applications. Engineered with precision and durability, this model excels in movement profiles requiring accuracy and reliability. Its advanced design integrates elastic cushioning at both ends, optimising efficiency while reducing wear over time. Suitable for a range of mounting positions, it features a plain-bearing guide that ensures smooth operation, even under continuous use. The operator can easily detect positions through an integrated proximity switch, ensuring precise control in dynamic environments. This guided drive not only meets stringent operating conditions but also guarantees compatibility with the latest standards for compressed air applications, marking it as a vital component in any automated system.
Double acting mode ensures effective force application in both directions
Constructed from robust materials to enhance longevity and performance
Features a corrosion resistance class of CRC 0 for optimum durability
Designed for lubricated operation requiring lubrication only when necessary
Flexible mounting options accommodate various installation requirements
Related links
- Festo Pneumatic Guided Cylinder - 8118954 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170878 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170953 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118952 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118950 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118957 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118959 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118948 63mm Bore 50 mm Double Acting Acting
