Festo Pneumatic Guided Cylinder - 8118954 63mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 342-213
- Mfr. Part No.:
- DFM-63-25-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP50,983.17
(exc. VAT)
PHP57,101.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,983.17 |
*price indicative
- RS Stock No.:
- 342-213
- Mfr. Part No.:
- DFM-63-25-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 63mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 4.24kg | |
| Stroke Length | 25mm | |
| Model Number | 8118954 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 63mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/4 in G | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 4.24kg | ||
Stroke Length 25mm | ||
Model Number 8118954 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is an expertly designed guided drive actuator that integrates precision and reliability into automated systems. With a robust double acting mode and a maximum stroke of 25mm, it excel in various applications where controlled movement is crucial. Its recirculating ball bearing guide offers enhanced stability, while the option for elastic cushioning at both ends ensures gentle operation and reduced wear. Designed for versatility, this product accommodates a multitude of mounting positions, making it an excellent choice for diverse engineering needs.
Robust double acting operation ensures efficient performance in demanding environments
Engineered with elastic cushioning to enhance longevity and reduce impact wear
Versatile mounting options allow for flexibility in system installations
Recirculating ball bearing guide enhances precision and smooth movement
Integrates easily with proximity switches for accurate position detection
Designed with corrosion resistant materials for longevity in various conditions
Related links
- Festo Pneumatic Guided Cylinder - 8118947 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170953 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170878 63mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118957 63mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118959 63mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118956 63mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118958 63mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118955 63mm Bore 50 mm Double Acting Acting
