Festo Pneumatic Guided Cylinder - 8100639 25mm Bore, DGTZ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 351-194
- Mfr. Part No.:
- DGTZ-GF-25-30-P-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,794.37
(exc. VAT)
PHP33,369.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,794.37 |
*price indicative
- RS Stock No.:
- 351-194
- Mfr. Part No.:
- DGTZ-GF-25-30-P-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 722g | |
| Height | 28mm | |
| Width | 78mm | |
| Standards/Approvals | RoHS, Class 6 according to ISO 14644-1, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4) | |
| Length | 88mm | |
| Stroke Length | 30mm | |
| Model Number | 8100639 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 722g | ||
Height 28mm | ||
Width 78mm | ||
Standards/Approvals RoHS, Class 6 according to ISO 14644-1, VDMA24364 zone III, ISO 8573-1:2010 (7:4:4) | ||
Length 88mm | ||
Stroke Length 30mm | ||
Model Number 8100639 | ||
- COO (Country of Origin):
- CN
The Festo Twin Cylinder is designed to deliver superior performance in various industrial applications. Engineered with precision, it boasts a robust design that accommodates versatile mounting positions and offers adjustable end-position capabilities to tailor to specific operational needs. With a maximum operating pressure of 0.8 MPa, this product ensures reliable functionality and efficiency, even under demanding conditions. The high-quality materials used in its construction provide excellent durability and corrosion resistance, making it an ideal choice for various environments. The actuator's cleanroom compatibility further enhances its value in sensitive applications, ensuring it meets stringent industry standards.
Double acting design enhances operational efficiency
Adjustable end position range allows customisation for specific tasks
Plain bearing guide ensures smooth and precise movement
Elastic cushioning rings/plates provide gentle operation
Corrosion resistance class CRC 1 allows use in low corrosion environments
Cleanroom class rating guarantees suitability for sensitive industries
Related links
- Festo Pneumatic Guided Cylinder - 8103459 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100638 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103457 25mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100641 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100646 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103458 25mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100643 25mm Bore 70 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100642 25mm Bore 60 mm Double Acting Acting
