Festo Pneumatic Guided Cylinder - 8118928 50mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 350-946
- Mfr. Part No.:
- DFM-50-50-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP43,630.84
(exc. VAT)
PHP48,866.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,630.84 |
*price indicative
- RS Stock No.:
- 350-946
- Mfr. Part No.:
- DFM-50-50-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Maximum Operating Temperature | 80°C | |
| Weight | 4.08kg | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 50mm | |
| Model Number | 8118928 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/4 in G | ||
Maximum Operating Temperature 80°C | ||
Weight 4.08kg | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 50mm | ||
Model Number 8118928 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is engineered to deliver precision and power in a compact design, making it ideal for demanding applications. With a robust double-acting operation, this pneumatic drive unit features exceptional cushioning and an optional mounting position, ensuring seamless integration into various systems. Designed to operate efficiently under a wide range of conditions, it accommodates temperatures from -20°C to 80°C while maintaining performance integrity. The unit is constructed from premium materials, including crafted aluminium and high-alloy stainless steel, ensuring durability and resistance to corrosion. Its thoughtfully designed features provide users with reliability and efficiency, making it an excellent choice for high-performance environments.
Double acting operation enhances control and versatility
Elastic cushioning rings/plates minimise impact during operation
Proximity switch compatibility enables precise position detection
Robust construction with wrought aluminium and stainless steel ensures longevity
Optimised for lubricated operation enhancing functional efficiency
Corrosion resistance class CRC 0 assures durability
Lightweight design contributes to easier handling and installation
Related links
- Festo Pneumatic Guided Cylinder - 8118929 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118935 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118930 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118927 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118938 50mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118932 50mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118936 50mm Bore 80 mm Double Acting Acting
