Festo Pneumatic Guided Cylinder - 8118936 50mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-319
- Mfr. Part No.:
- DFM-50-80-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP58,905.32
(exc. VAT)
PHP65,973.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,905.32 |
*price indicative
- RS Stock No.:
- 342-319
- Mfr. Part No.:
- DFM-50-80-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.61kg | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 8118936 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 4.61kg | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 8118936 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive combines precision engineering with advanced functionality to deliver unmatched performance for pneumatic applications. Designed for versatility, it features a robust yoke structure and an elastic cushioning system that ensures smooth operation while minimizing wear. Its compact form factor and lightweight design make installation convenient without compromising on strength or durability. Whether in automation or robotics, this drive is tailored for high efficiency environments, promising longevity and reliability in critical tasks.
Utilises a recirculating ball bearing guide for enhanced load stability
An elastic cushioning system reduces impact forces protecting both the drive and the load
Designed for double acting operation offering consistent performance in both directions
Incorporates proximity switch position detection for enhanced precision
Designed with corrosion resistance extending the product's lifespan in variable conditions
Related links
- Festo Pneumatic Guided Cylinder - 8118929 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170948 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161449 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170873 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609206 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118935 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118939 50mm Bore 160 mm Double Acting Acting
