Festo Pneumatic Guided Cylinder - 8161449 50mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

PHP82,589.41

(exc. VAT)

PHP92,500.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,589.41

*price indicative

RS Stock No.:
350-966
Mfr. Part No.:
DFM-50-80-B-PPV-A-KF
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

1/4 in G

Piston Rod Thread Standard

BSPP

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

80mm

Model Number

8161449

COO (Country of Origin):
DE
The Festo Guided Drive exemplifies precision and efficiency, designed to meet diverse industrial requirements. With its pneumatic cushioning that can be adjusted at both ends, it ensures seamless operation across multiple applications. Engineered from high-alloy stainless steel and robust aluminium alloy, this unit offers excellent durability. Its dual-acting mode, along with precise position detection using proximity switches, guarantees optimal functionality in varying conditions. The adaptable mounting position further enhances its versatility, making it an ideal choice for complex automation processes.

Compact design allowing for efficient integration into tight spaces

Adjustable pneumatic cushioning for smooth operation

Dual acting mode optimises performance for various tasks

Durable construction with RoHS compliant materials ensures long lasting use

High corrosion resistance class for reliable performance in challenging environments

Flexible mounting options provide ease of installation

Position detection capability enhances operational accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy