Festo Pneumatic Guided Cylinder - 609206 50mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 342-318
- Mfr. Part No.:
- DFM-50-80-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP61,468.12
(exc. VAT)
PHP68,844.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,468.12 |
*price indicative
- RS Stock No.:
- 342-318
- Mfr. Part No.:
- DFM-50-80-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 80mm | |
| Model Number | 609206 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 80mm | ||
Model Number 609206 | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive is designed to meet the demanding requirements of automation applications. This innovative product combines robust performance with precise control, offering an optimal solution for a multitude of industrial environments. With its double acting operation and pneumatic cushioning, it ensures smooth and reliable functionality, making it an excellent choice for a variety of tasks. Constructed from high quality materials, this drive promises durability and resilience, while its adjustable features provide flexibility for various mounting positions and operational needs.
Pneumatic cushioning can be finely adjusted at both ends for enhanced safety
Plain bearing guide offers reliable performance under varying load conditions
Ambient temperature range ensures consistent operation in diverse environments
Compatibility with proximity switches allows for accurate position detection
High alloy stainless steel piston rod enhances longevity despite wear and tear
Corrosion resistance class 2 enables its use in moderately corrosive settings
Related links
- Festo Pneumatic Guided Cylinder - 8161449 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170873 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118929 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170948 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118936 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8165515 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 588730 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 593601 50mm Bore 100 mm Double Acting Acting
