Festo Pneumatic Guided Cylinder - 593601 50mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-011
- Mfr. Part No.:
- DFM-50-100-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP64,375.96
(exc. VAT)
PHP72,101.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,375.96 |
*price indicative
- RS Stock No.:
- 342-011
- Mfr. Part No.:
- DFM-50-100-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 100mm | |
| Model Number | 593601 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 100mm | ||
Model Number 593601 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive is designed to optimise precision and efficiency in automation applications. With a unique plain-bearing guide system, this drive features exceptional durability and versatility, making it ideal for a range of industrial tasks. Its robust construction accommodates varying mounting positions and incorporates pneumatic cushioning for smooth operation. Operating across a temperature range from -20 °C to 80 °C, it is well-suited for diverse environmental conditions. Combining double-acting operation with highly responsive position detection, this drive guarantees reliable performance, enhancing productivity in demanding settings.
Adjustable pneumatic cushioning ensures smooth operation
Versatile mounting options accommodate various integrations
Robust design allows for operation in challenging conditions
Double acting mode facilitates quick response adjustments
High corrosion resistance class ensures long term durability
Related links
- Festo Pneumatic Guided Cylinder - 8161450 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170874 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118930 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170949 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8165515 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 588730 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 609206 50mm Bore 80 mm Double Acting Acting
