Festo Pneumatic Guided Cylinder - 8118930 50mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 344-466
- Mfr. Part No.:
- DFM-50-100-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP49,805.73
(exc. VAT)
PHP55,782.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,805.73 |
*price indicative
- RS Stock No.:
- 344-466
- Mfr. Part No.:
- DFM-50-100-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Guide Type | Plain Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 5.51kg | |
| Stroke Length | 100mm | |
| Model Number | 8118930 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/4 in G | ||
Guide Type Plain Bearing | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 5.51kg | ||
Stroke Length 100mm | ||
Model Number 8118930 | ||
- COO (Country of Origin):
- CN
The Festo guided drive mechanism is designed for precision and reliability in a variety of industrial applications. Offering a stroke length of 100 mm and a piston diameter of 50 mm, this model ensures efficient performance while maintaining a robust structure suitable for both static and dynamic loads. It is equipped with elastic cushioning to prevent impact damage and enhance the lifespan of components. The plain-bearing guide contributes to smooth motion, while its favorable ambient temperature range allows for versatile use in diverse environments. With comprehensive compatibility features, this product enhances operational efficiency in demanding tasks.
Constructed using highly durable wrought aluminum and stainless steel materials for longevity
Double-acting mode ensures consistent performance in both directions
Proximity switch position detection allows for accurate positioning
Ambitiously designed for lubricated or unlubricated operations improving versatility
Corrosion-resistant classification safeguards functionality in challenging environments
Designed with a maximum force of 1533 N offering robust load handling capabilities
RoHS compliant which ensuring adherence to environmental safety standards
Related links
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170874 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170949 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 593601 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161450 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118928 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118929 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118927 50mm Bore 25 mm Double Acting Acting
