Festo Pneumatic Guided Cylinder - 8118929 50mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

PHP47,333.74

(exc. VAT)

PHP53,013.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,333.74

*price indicative

RS Stock No.:
343-592
Mfr. Part No.:
DFM-50-80-P-A-GF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Plain Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/4 in G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

5.01kg

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

80mm

Model Number

8118929

COO (Country of Origin):
CN
The Festo Double-acting pneumatic drive unit that offers exceptional performance and precision in various applications. This unit features a robust plain-bearing guide, ensuring smooth operation even under demanding conditions. With an operating medium of compressed air conforming to ISO 8573-1:2010, it promises reliable functionality while maintaining a corrosion resistance class of CRC 0, making it ideal for environments where durability is paramount. Designed for flexible mounting options and featuring various compatible materials, this pneumatic drive guarantees ease of integration and longevity, whether in automation or specialised machinery tasks.

Double-acting operation allows for reliable performance in both directions

Elastic cushioning rings/plates at both ends minimise impact and enhance operational lifespan

Plain-bearing guide ensures consistent and accurate positioning

Compatible with lubricated operation for enhanced maintenance options

Built to resist corrosion, extending service life and reliability

Lightweight construction for ease of installation and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy