Festo Pneumatic Guided Cylinder - 8118938 50mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 351-007
- Mfr. Part No.:
- DFM-50-125-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP68,808.01
(exc. VAT)
PHP77,064.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,808.01 |
*price indicative
- RS Stock No.:
- 351-007
- Mfr. Part No.:
- DFM-50-125-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Standard | BSPP | |
| Piston Rod Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Weight | 5.76kg | |
| Stroke Length | 125mm | |
| Model Number | 8118938 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Standard BSPP | ||
Piston Rod Thread Size 1/4 in G | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4) | ||
Weight 5.76kg | ||
Stroke Length 125mm | ||
Model Number 8118938 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed to deliver exceptional performance in various automated applications. Featuring a robust double-acting mechanism, this drive unit operates smoothly with an elastic cushioning system at both ends, ensuring gentle and reliable operation. Ideal for precision tasks, its compact size accommodates mounting in diverse orientations, making it a versatile choice for any setup. With a recirculating ball bearing guide and a piston diameter of 50 mm, this unit enables efficient handling of loads while maintaining operational integrity across multiple environments. Designed with lubrication flexibility, it ensures optimal functionality in critical settings.
Double acting design ensures consistent power delivery
Elastic cushioning provides controlled movement and reduces impact
Versatile mounting options cater to various installation needs
Recirculating ball bearing guide enhances load stability
Lubricated operation allows for adaptability in maintenance routines
Constructed from high alloy stainless steel for exceptional durability
RoHS compliant materials ensure safety and environmental responsibility
Related links
- Festo Pneumatic Guided Cylinder - 8118931 50mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170950 50mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170875 50mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118935 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118934 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118936 50mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118939 50mm Bore 160 mm Double Acting Acting
