Festo Pneumatic Guided Cylinder - 8118934 50mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 351-523
- Mfr. Part No.:
- DFM-50-25-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP46,806.34
(exc. VAT)
PHP52,423.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,806.34 |
*price indicative
- RS Stock No.:
- 351-523
- Mfr. Part No.:
- DFM-50-25-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/4 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Weight | 3.21kg | |
| Stroke Length | 25mm | |
| Model Number | 8118934 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/4 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Weight 3.21kg | ||
Stroke Length 25mm | ||
Model Number 8118934 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive excels in precision and reliability, tailored specifically for dynamic applications. Featuring a robust design with elastic cushioning at both ends, it ensures smooth operation while accommodating variable mounting positions. Designed for a wide operating temperature range, this drive is ideal for environments facing diverse thermal conditions. Its sophisticated recirculating ball bearing guide facilitates enhanced movement, making it perfect for tasks that demand stability and speed. Comprehensive safety features and a corrosion-resistant design make it a dependable choice for users in various sectors looking for durability in their operations.
Optimised for dual action operation to enhance efficiency
Flexible mounting options cater to varying installation needs
Lightweight yet durable construction for improved handling
Integrated position detection ensures accurate performance tracking
RoHS compliant aligning with modern sustainability standards
Related links
- Festo Pneumatic Guided Cylinder - 8118927 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170946 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170871 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161448 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8165515 50mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118935 50mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118937 50mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118936 50mm Bore 80 mm Double Acting Acting
