Festo Pneumatic Guided Cylinder - 8118631 12mm Bore, DFM Series, 10 mm Double Acting Acting
- RS Stock No.:
- 344-794
- Mfr. Part No.:
- DFM-12-10-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP25,581.02
(exc. VAT)
PHP28,650.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,581.02 |
*price indicative
- RS Stock No.:
- 344-794
- Mfr. Part No.:
- DFM-12-10-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 314g | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 10mm | |
| Model Number | 8118631 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 314g | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 10mm | ||
Model Number 8118631 | ||
- COO (Country of Origin):
- CN
The Festo guided drive is an advanced pneumatic drive unit designed to deliver optimal performance in versatile industrial applications. This double-acting cylinder features a compact design with a stroke of 10 mm and a piston diameter of 12 mm, making it ideal for installations with limited space. With its robust construction, including a high-alloy stainless steel piston rod and aluminum housing, this unit excels in environments requiring reliable operation and corrosion resistance. The yoke configuration is specifically engineered for precise positioning and efficient load handling, promising smooth and efficient operation. Its compatibility with lubricated operations further enhances its adaptability in various settings.
Equipped with elastic cushioning rings/plates for enhanced impact absorption
Offers a wide temperature operating range which ensuring versatility in diverse conditions
Designed with a recirculating ball bearing guide for smooth motion
Configured for optional mounting positions promoting flexibility in installation
Features proximity switch compatibility for effective position detection
Constructed to meet cleanroom standards which ensuring reliability in sensitive applications
Related links
- Festo Pneumatic Guided Cylinder - 8118635 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118632 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118637 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118636 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118638 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118634 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118623 12mm Bore 10 mm Double Acting Acting
