Festo Pneumatic Guided Cylinder - 8118636 12mm Bore, DFM Series, 50 mm Double Acting Acting
- RS Stock No.:
- 342-295
- Mfr. Part No.:
- DFM-12-50-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,291.30
(exc. VAT)
PHP32,806.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,291.30 |
*price indicative
- RS Stock No.:
- 342-295
- Mfr. Part No.:
- DFM-12-50-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Weight | 524g | |
| Stroke Length | 50mm | |
| Model Number | 8118636 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Weight 524g | ||
Stroke Length 50mm | ||
Model Number 8118636 | ||
- COO (Country of Origin):
- CN
The Festo Compact double acting pneumatic drive unit, meticulously designed for optimal performance, exemplifies versatility and precision in automation. With a piston diameter of 12 mm and a stroke length of 50 mm, it offers outstanding responsiveness in a plethora of applications. The unit is equipped with elastic cushioning at both ends, ensuring smooth operation and minimal wear over time. Featuring a robust recirculating ball bearing guide, it guarantees stability during operation while enabling optional mounting positions to suit varied installation requirements. With an impressive operating pressure range of up to 1 MPa, this drive unit excels in demanding environments, providing reliable outcomes for industrial tasks like the production of Li ion batteries. The aluminium housing and high alloy stainless steel piston rod ensure durability and corrosion resistance, coupled with meticulous engineering tailored for high performance.
Elastic cushioning enhances durability and operational smoothness
Recirculating ball bearing guide ensures stability and accuracy
Wide operating pressure range accommodates various applications
Available for optional mounting to meet specific installation needs
Durable materials contribute to corrosion resistance and longevity
Related links
- Festo Pneumatic Guided Cylinder - 8118628 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170904 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170829 12mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118635 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118631 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118632 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118637 12mm Bore 80 mm Double Acting Acting
