Festo Pneumatic Guided Cylinder - 8118633 12mm Bore, DFM Series, 25 mm Double Acting Acting

Subtotal (1 unit)*

PHP26,970.53

(exc. VAT)

PHP30,206.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,970.53

*price indicative

RS Stock No.:
342-292
Mfr. Part No.:
DFM-12-25-P-A-KF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Piston Rod Thread Size

M5

Minimum Operating Temperature

-5°C

Piston Rod Thread Standard

Metric

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Weight

375g

Stroke Length

25mm

Model Number

8118633

COO (Country of Origin):
CN
The Festo Guided Drive unit combines precision and robustness for various automation tasks in industrial environments. Engineered with a stroke of 25 mm and a piston diameter of 12 mm, this double acting component is versatile enough for varying mounting positions while ensuring optimal performance. Its recirculating ball bearing guide enhances stability and agility, making it suitable for dynamic applications, while the elastic cushioning rings at both ends provide a gentle yet dependable operation.

Cushioned end positions enhance operational safety and reduce wear

Robust construction ensures longevity and dependability in demanding environments

Proximity switch position detection allows for accurate monitoring and control

Corrosion resistance class CRC 0 guarantees reliability in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy