Festo Pneumatic Guided Cylinder - 8118635 12mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 343-787
- Mfr. Part No.:
- DFM-12-40-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,362.81
(exc. VAT)
PHP31,766.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,362.81 |
*price indicative
- RS Stock No.:
- 343-787
- Mfr. Part No.:
- DFM-12-40-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 480g | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 40mm | |
| Model Number | 8118635 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 480g | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 40mm | ||
Model Number 8118635 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is designed for precision and reliability in various applications. With a compact design and advanced cushioning technology, it ensures smooth operation even under demanding conditions. This double-acting unit features a robust construction that includes a recirculating ball bearing guide, providing exceptional stability and control. The drive unit operates with compressed air, making it efficient and versatile. Its compatibility with cleanroom standards enhances its suitability for sensitive production environments.
Double acting mechanism for versatile motion control
Elastic cushioning rings ensure smooth end of stroke damping
Optional mounting position for custom adaptability
Cleanroom class compliance for sensitive applications
Constructed from durable materials, ensuring longevity
Compact design maximises installation flexibility
Proximity switch integration for accurate position detection
Related links
- Festo Pneumatic Guided Cylinder - 8118627 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170903 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170828 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118631 12mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118632 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118637 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118634 12mm Bore 30 mm Double Acting Acting
