Festo Pneumatic Guided Cylinder - 8118627 12mm Bore, DFM Series, 40 mm Double Acting Acting
- RS Stock No.:
- 342-293
- Mfr. Part No.:
- DFM-12-40-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,917.86
(exc. VAT)
PHP22,308.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,917.86 |
*price indicative
- RS Stock No.:
- 342-293
- Mfr. Part No.:
- DFM-12-40-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 497g | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 40mm | |
| Model Number | 8118627 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature -20°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 497g | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 40mm | ||
Model Number 8118627 | ||
- COO (Country of Origin):
- CN
The Festo Innovative guided drive incorporates exceptional engineering to enhance efficiency and performance in various applications. Designed with a double acting mechanism, it ensures smooth operation with impressive speed and precision. The inclusion of elastic cushioning at both ends provides safety while reducing wear, making it ideal for demanding environments. With a robust construction featuring wrought aluminium and high alloy stainless steel, this drive not only meets the strict RoHS compliance standards but also offers enhanced longevity in tough conditions. Its cleanroom class rating of Class 7 ensures it can operate effectively in sensitive production environments, such as those involving Li ion battery manufacturing. Whether for automated assembly or complex material handling tasks, this product remains a reliable choice for industry professionals.
Offers high corrosion resistance with a CRC 0 rating
Supports various mounting positions for versatile usage
Equipped with a plain bearing guide for enhanced durability
Features proximity switch position detection for accurate positioning
Designed for lubricated operation which ensuring optimal performance
Incorporates a moving mass of 232 g providing lightweight efficiency
Built with high alloy stainless steel piston rod for added strength
Related links
- Festo Pneumatic Guided Cylinder - 8118635 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170828 12mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118624 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118629 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118630 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118626 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118625 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118623 12mm Bore 10 mm Double Acting Acting
