Festo Pneumatic Guided Cylinder - 8118630 12mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 351-038
- Mfr. Part No.:
- DFM-12-100-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,340.06
(exc. VAT)
PHP25,020.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,340.06 |
*price indicative
- RS Stock No.:
- 351-038
- Mfr. Part No.:
- DFM-12-100-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Maximum Piston Speed | 0.8m/s | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Weight | 779g | |
| Stroke Length | 100mm | |
| Model Number | 8118630 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Maximum Piston Speed 0.8m/s | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Weight 779g | ||
Stroke Length 100mm | ||
Model Number 8118630 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drives presents an innovative solution for precise positioning and handling in various industrial applications. Designed for optimal performance, this drive unit incorporates a yoke configuration complemented by a robust plain-bearing guide. With an operating range of 0.2 to 1 MPa and a maximum speed of 0.8 m/s, it excels in environments requiring both efficiency and reliability. The unit features advanced cushioning at both ends, ensuring smooth operation while accommodating optional mounting positions. Additionally, the materials utilised are carefully selected to maintain RoHS compliance, offering peace of mind for environmentally conscious operations.
Incorporates elastic cushioning rings for enhanced shock absorption
Plain bearing guide ensures stability during operation
Versatile mounting options simplify integration into existing setups
Compressed air operation adheres to ISO standards for reliability
Constructed with robust aluminium alloys for durability
Low moving mass contributes to improved dynamic performance
Designed for functionality in cleanroom environments
Related links
- Festo Pneumatic Guided Cylinder - 8118638 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170831 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170906 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118624 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118629 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118626 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118625 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118623 12mm Bore 10 mm Double Acting Acting
