Festo Pneumatic Guided Cylinder - 8118625 12mm Bore, DFM Series, 25 mm Double Acting Acting
- RS Stock No.:
- 350-952
- Mfr. Part No.:
- DFM-12-25-P-A-GF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,313.01
(exc. VAT)
PHP21,630.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,313.01 |
*price indicative
- RS Stock No.:
- 350-952
- Mfr. Part No.:
- DFM-12-25-P-A-GF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 411g | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 25mm | |
| Model Number | 8118625 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 411g | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 25mm | ||
Model Number 8118625 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is engineered for precision and versatility, making it an ideal solution for various automated applications. With its double-acting operation and robust design, this product ensures reliable performance across a range of operating conditions. It features an elastic cushioning system for smooth operation and minimal wear, while also allowing for flexible mounting options. The inclusion of high-alloy stainless steel components further enhances its durability and resistance to corrosion. Suitable for cleanroom environments, this drive is designed to meet the stringent requirements of modern manufacturing processes, including those in the production of Li-ion batteries.
Elastic cushioning rings at both ends improve longevity and reduce impact wear
Plain bearing guide offers low friction movement for enhanced precision
Proximity switch compatibility enables efficient position detection
Operating medium of compressed air optimises performance in industrial applications
Precision engineered for cleanroom compatibility ensures reliability in sensitive environments
Related links
- Festo Pneumatic Guided Cylinder - 8118633 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170826 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170901 12mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118624 12mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118629 12mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118630 12mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118626 12mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118623 12mm Bore 10 mm Double Acting Acting
