Festo Pneumatic Guided Cylinder - 8118638 12mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

PHP33,928.23

(exc. VAT)

PHP37,999.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,928.23

*price indicative

RS Stock No.:
343-560
Mfr. Part No.:
DFM-12-100-P-A-KF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Minimum Operating Temperature

-5°C

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Weight

737g

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

100mm

Model Number

8118638

COO (Country of Origin):
CN
The Festo Compact double-acting guided drive is designed to deliver reliable performance across various industrial applications. Built for precision, the unit boasts a robust recirculating ball bearing guide, ensuring smooth operation and longevity. With a generous stroke length of 100 mm and a piston diameter of 12 mm, it provides exceptional force capabilities while maintaining a slim profile. The device operates efficiently within a range of 0.2 MPa to 1 MPa, making it suitable for diverse compressed air applications. Moreover, its advanced cushioning features improve impact resistance, ensuring optimal performance for delicate tasks. Ideal for environments such as cleanrooms, this unit adheres to strict cleanliness standards.

Designed for double-acting operation, enhancing efficiency

Built-in elastic cushioning rings for reduced impact shock

Optional mounting positions for versatile installations

Corrosion resistance class CRC 0 ensures longevity in various settings

Lubricated operation is possible for more demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy