Festo Pneumatic Guided Cylinder - 8118919 40mm Bore, DFM Series, 160 mm Double Acting Acting

Subtotal (1 unit)*

PHP68,619.91

(exc. VAT)

PHP76,854.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP68,619.91

*price indicative

RS Stock No.:
343-941
Mfr. Part No.:
DFM-40-160-P-A-KF-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

40mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1, RoHS, VDMA24364-B1/B2-L

Weight

4.27kg

Stroke Length

160mm

Model Number

8118919

COO (Country of Origin):
CN
The Festo Advanced pneumatic drive unit offers exceptional performance in demanding applications. Designed for precision and reliability, it excels in environments requiring a combination of robust functionality and compact design. The DFM series is engineered with a double acting mode, ensuring efficient operation regardless of the requirements. With its elastic cushioning and recirculating ball bearing guide, this unit guarantees smooth motion and enhanced durability. Operating over a wide pressure range and equipped with a lubricated operation feature, it delivers outstanding efficiency while maintaining stringent manufacturing standards.

Constructed with corrosion resistant materials for extended service life

Complies with RoHS directives to ensure compliance in environmentally sensitive industries

Provides versatility in positioning with an optional mounting configuration

Operates under varying ambient conditions maintaining high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy