Festo Pneumatic Guided Cylinder - 8164062 10mm Bore, DGSS-10-20 Series, 20 mm Double Acting Acting
- RS Stock No.:
- 342-025
- Mfr. Part No.:
- DGSS-10-20-E1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,495.18
(exc. VAT)
PHP25,194.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,495.18 |
*price indicative
- RS Stock No.:
- 342-025
- Mfr. Part No.:
- DGSS-10-20-E1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Series | DGSS-10-20 | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | High Alloy Steel, Nitrile Rubber (NBR), Polyamide | |
| Cushioning Type | Double Side, Elastomer | |
| Rod Type | Piston Rod | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Weight | 144g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 20mm | |
| Model Number | 8164062 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Series DGSS-10-20 | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Body Material High Alloy Steel, Nitrile Rubber (NBR), Polyamide | ||
Cushioning Type Double Side, Elastomer | ||
Rod Type Piston Rod | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Weight 144g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 20mm | ||
Model Number 8164062 | ||
- COO (Country of Origin):
- CN
The Festo Mini slide is designed for precise handling and efficient operation in various applications. With a compact size and robust construction, it accommodates versatile mounting positions, making it suitable for environments requiring adaptability. Incorporating advanced cushioning technology, this system ensures smooth motion and minimal wear, even under constant use. Engineered for double-acting functionality, it delivers consistent performance, handling air pressures of up to 0.8 MPa. The plain yoke design and high-alloy materials contribute to its durability, ensuring long-lasting reliability in challenging conditions. Additionally, this product adheres to cleanliness and safety standards, making it a prime choice for operations within stringent environments.
Designed for double acting operations for enhanced efficiency
Incorporates elastomer cushioning for smooth operation and reduced noise
Constructed with high alloy stainless steel for added strength and longevity
Compatible with a wide range of ambient temperatures for versatile use
Features a notable corrosion resistance class for stability in varied environments
Built to be RoHS compliant, ensuring adherence to environmental standards
Related links
- Festo Pneumatic Guided Cylinder - 8164060 10mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164065 10mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164059 10mm Bore 5 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164063 10mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164061 10mm Bore 15 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164067 10mm Bore 60 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164064 10mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8164066 10mm Bore 50 mm Double Acting Acting
