PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- RS Stock No.:
- 628-086
- Mfr. Part No.:
- MFM 100
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP21,327.68
(exc. VAT)
PHP23,887.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,327.68 |
*price indicative
- RS Stock No.:
- 628-086
- Mfr. Part No.:
- MFM 100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Filter | |
| Filtration Size | 1μm | |
| Port Size | G 2 | |
| Connection Thread Standard | G | |
| Series | MFM | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Filter | ||
Filtration Size 1μm | ||
Port Size G 2 | ||
Connection Thread Standard G | ||
Series MFM | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Micronic Filter offers precision filtration designed to meet the demands of various industrial applications. This filter effectively separates particulate matter as small as 1 μm, ensuring the integrity of your fluid systems. With a robust design suited for high flow rates and operating pressures, the unit promises reliability and efficiency in filtration processes. Engineered for exceptional performance, it operates seamlessly within a temperature range to accommodate a variety of working conditions. The combination of advanced design and industry-leading materials ensures long-lasting utility and minimal downtime, making it an indispensable component for maintaining system cleanliness.
Equipped with a filtration threshold that captures particles as small as 1 μm
Handles a maximum operating pressure with ease ensuring safety during operation
Designed with an optimal flow rate to support efficient system performance
Constructed from durable materials for enhanced longevity in demanding environments
Allows for straightforward installation integrating seamlessly into existing systems
Related links
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
