SMC AFF11C-F04D series 5 μm 1/2 in G 10 bar Pneumatic Filter 2200L/min max with Automatic drain
- RS Stock No.:
- 395-258
- Mfr. Part No.:
- AFF11C-F04D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP24,292.94
(exc. VAT)
PHP27,208.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,292.94 |
*price indicative
- RS Stock No.:
- 395-258
- Mfr. Part No.:
- AFF11C-F04D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AFF11C-F04D | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, RoHS, ISO 4414, CE, ISO 4413, IEC 60204-1, ISO 10218-1 | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AFF11C-F04D | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, RoHS, ISO 4414, CE, ISO 4413, IEC 60204-1, ISO 10218-1 | ||
Bowl Material Aluminium Alloy | ||
- COO (Country of Origin):
- JP
The SMC Mainline filter designed for industrial compressed air systems. It effectively removes impurities such as oil, water, and other contaminants, ensuring clean and efficient air supply.
Durable construction with an aluminum alloy bowl for reliability
Equipped with an auto-drain mechanism for convenient maintenance
Related links
- Festo D series 0.01 μm 1 in 16 bar Pneumatic Filter 2200L/min max with Manual drain
- PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 2200L/min max
- SMC AF40-D series 5 μm G 1/2 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AFF series 1 μm 3/4 in 1 MPa Air Filter 2200L/min max with Automatic drain
- SMC AFF40-F04D-D series 5 μm 1/2 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF22C-F10D-T series 5 μm 1 in G 10 bar Pneumatic Filter 3700L/min max with Automatic drain
- SMC AMK50-F06-D series 5 μm 3/4 in G 10 bar Pneumatic Filter 2200 L/min max with Automatic drain
- SMC AFF20-F02-D series 1 μm 1/4 in G 10 bar Pneumatic Filter 300L/min max with Automatic drain
