SMC AFF series 1 μm 3/4 in 1 MPa Air Filter 2200L/min max with Automatic drain
- RS Stock No.:
- 631-046
- Mfr. Part No.:
- AFF50-F06D-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP24,916.87
(exc. VAT)
PHP27,906.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,916.87 |
*price indicative
- RS Stock No.:
- 631-046
- Mfr. Part No.:
- AFF50-F06D-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 1μm | |
| Product Type | Air Filter | |
| Port Size | 3/4 in | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AFF | |
| Maximum Flow Rate | 2200L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 200mm | |
| Standards/Approvals | ISO 12500-4:2009, ISO 12500-3:2009, ISO 8573-9:2004, ISO 8573-4:2001, ISO 12500-1:2007, RoHS, ISO 8573-2:2007, ISO 8573-1:2010 | |
| Overall Width | 53mm | |
| Filter Type | Line | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 1μm | ||
Product Type Air Filter | ||
Port Size 3/4 in | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AFF | ||
Maximum Flow Rate 2200L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 200mm | ||
Standards/Approvals ISO 12500-4:2009, ISO 12500-3:2009, ISO 8573-9:2004, ISO 8573-4:2001, ISO 12500-1:2007, RoHS, ISO 8573-2:2007, ISO 8573-1:2010 | ||
Overall Width 53mm | ||
Filter Type Line | ||
- COO (Country of Origin):
- CN
SMC AFF Series Air Filter, 1 μm Filtration size, 2200L/min Maximum Flow Rate - AFF50-F06D-D
This Air filter is a compressed Air line filter designed for preparation and separation of water droplets and solid particulates in industrial pneumatic systems. It is intended for use where controlled Air purity and continuous operation are required, offering automatic drainage and a clogging switch for maintenance monitoring. The unit operates across typical workshop temperatures and connects via a G-thread 3/4 in port for integration into high-flow assemblies.
Features & Benefits
• 1μm nominal filtration rating removes fine particulates and water droplets
• 2200 L/min maximum flow suits high-flow pneumatic systems
• 1 MPa maximum operating pressure supports medium-pressure networks
• Automatic drain reduces manual condensate removal labour
• Clogging switch provides switch output for element condition signalling
• Rated for -5°C to 60°C operation for varied ambient conditions
• 2200 L/min maximum flow suits high-flow pneumatic systems
• 1 MPa maximum operating pressure supports medium-pressure networks
• Automatic drain reduces manual condensate removal labour
• Clogging switch provides switch output for element condition signalling
• Rated for -5°C to 60°C operation for varied ambient conditions
Applications
• Suitable for preparation of compressed Air feeding pneumatic actuators and valves
• Used with assembly-line equipment requiring low particulate levels
• Ideal for workshop Air mains delivering high volumetric flow
• Suitable for integration ahead of lubricators or regulators in control panels
• Used for protecting sensitive electro-mechanical devices from water ingress
• Used with assembly-line equipment requiring low particulate levels
• Ideal for workshop Air mains delivering high volumetric flow
• Suitable for integration ahead of lubricators or regulators in control panels
• Used for protecting sensitive electro-mechanical devices from water ingress
What is the minimum operating pressure for proper function?
The specified minimum operating pressure is 0.05 MPa
auto drain activation requires at least 0.1 MPa for some configurations.
How is clogging status communicated to a control system?
A built-in clogging switch provides a reed-type switch output which can be wired to monitoring devices for element replacement indication.
What replacement parts are available for the element and bowl seal?
Dedicated replacement elements and bowl Seals are specified per size
consult the part listings for the correct element code for this size.
What materials are used for the bowl and guard options?
Bowl choices include polycarbonate or stainless steel and a transparent polycarbonate guard is provided for Visual inspection.
How does the unit handle condensate discharge under low flow?
If residual condensate remains when pressure is absent, manual release is recommended for N.C. auto drain variants to avoid accumulation.
Related links
- SMC AFF series 3 μm 1/4 in 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain
- SMC AFF series 3 μm 1/2 in G 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF60 series 5 μm 1 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 MPa Air Filter 1500L/min max with Automatic drain
