SMC AF60 series 5 μm 1 in 1 MPa Air Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 631-039
- Mfr. Part No.:
- AF60-F10D-8-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP11,521.79
(exc. VAT)
PHP12,904.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,521.79 |
*price indicative
- RS Stock No.:
- 631-039
- Mfr. Part No.:
- AF60-F10D-8-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Air Filter | |
| Port Size | 1 in | |
| Drain Type | Automatic | |
| Series | AF60 | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Air Filter | ||
Port Size 1 in | ||
Drain Type Automatic | ||
Series AF60 | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
- COO (Country of Origin):
- CN
The SMC Air filter designed to remove contaminants like dust and water from compressed air systems, ensuring clean and reliable airflow. It features an automatic drain for efficient moisture removal and supports high flow rates with minimal pressure drop. Ideal for industrial setups, it combines robust performance with easy maintenance.
Standard mounting
Float type auto drain NO
Left to right flow direction
Related links
- SMC AF40 series 5 μm 1/2 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF60-D series 5 μm G1 1 MPa Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF series 5 μm 1 in 1 Mpa Pneumatic Filter with Automatic drain
