SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 631-035
- Mfr. Part No.:
- AF30-F03BD-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,397.80
(exc. VAT)
PHP6,045.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,397.80 |
*price indicative
- RS Stock No.:
- 631-035
- Mfr. Part No.:
- AF30-F03BD-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in | |
| Drain Type | Automatic | |
| Series | AF30 | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in | ||
Drain Type Automatic | ||
Series AF30 | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
The SMC Air filter designed to remove contaminants like dust and water from compressed air systems, ensuring clean and reliable airflow. It features an automatic drain for efficient moisture removal and supports high flow rates with minimal pressure drop. Ideal for industrial setups, it combines robust performance with easy maintenance.
With bracket mounting
Float type auto drain NO
Left to right flow direction
Related links
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF60 series 5 μm 1 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
