SMC AF30 series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- RS Stock No.:
- 631-817
- Mfr. Part No.:
- AF30-F02-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,424.04
(exc. VAT)
PHP2,714.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,424.04 |
*price indicative
- RS Stock No.:
- 631-817
- Mfr. Part No.:
- AF30-F02-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in | |
| Drain Type | Automatic | |
| Series | AF30 | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Air Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in | ||
Drain Type Automatic | ||
Series AF30 | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Filter Type Air Filter | ||
The SMC High performance air filter designed to remove contaminants from compressed air systems, ensuring clean and dry air for industrial machinery and automation setups. it offers reliable filtration with a durable build that enhances system efficiency and extends equipment lifespan. Ideal for fluid power systems, it supports consistent operation in demanding environments.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Improved water separation efficiency extends the service life of filter elements
Related links
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC G 1/4 Filter Regulator 5 μm Filtration Size Integrated Pressure Gauge, AF30-F02-D
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF30-D series 5 μm G 3/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AF50 series 5 μm 1 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
