SMC AFF30-F03-D series 1 μm 3/8 in G 10 bar Pneumatic Filter 750L/min max with Automatic drain
- RS Stock No.:
- 395-262
- Mfr. Part No.:
- AFF30-F03-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,235.69
(exc. VAT)
PHP10,343.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,235.69 |
*price indicative
- RS Stock No.:
- 395-262
- Mfr. Part No.:
- AFF30-F03-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 1μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AFF30-F03-D | |
| Maximum Flow Rate | 750L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Filter Type | Line | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 1μm | ||
Product Type Pneumatic Filter | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AFF30-F03-D | ||
Maximum Flow Rate 750L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
Filter Type Line | ||
SMC AFF30-F03-D Series Pneumatic Filter, 1μm Filtration size, 750L/min Maximum Flow Rate - AFF30-F03-D
This pneumatic filter is a line‑mounted device designed to remove fine particulates from compressed Air systems, improving downstream component longevity and process stability. It is intended for integration into pneumatic control assemblies within industrial automation, electronics manufacturing and mechanical systems, operating in typical compressed Air environments.
Features & Benefits
• 1 μm filtration for protecting sensitive Pneumatic Components
• Automatic drain for uninterrupted condensate removal
• Maximum flow 750 L/min to support high‑throughput lines
• Rated to 10 bar for robust system pressure handling
• Polycarbonate bowl allowing Visual condensate inspection
• Nitrile rubber seal for chemical and wear resilience
• Automatic drain for uninterrupted condensate removal
• Maximum flow 750 L/min to support high‑throughput lines
• Rated to 10 bar for robust system pressure handling
• Polycarbonate bowl allowing Visual condensate inspection
• Nitrile rubber seal for chemical and wear resilience
Applications
• Suitable for feeding Air to pneumatic actuators and valves in automation systems
• Used for supply lines to instrumentation in electronics assembly
• Ideal for compressed Air supply to pneumatic testing rigs
• Can be used for plant‑wide point‑of‑use filtration in mechanical workshops
• Used for supply lines to instrumentation in electronics assembly
• Ideal for compressed Air supply to pneumatic testing rigs
• Can be used for plant‑wide point‑of‑use filtration in mechanical workshops
What port connection does it require for installation?
The unit connects via a 3/8 in G threaded port compatible with G‑standard pneumatic fittings.
What temperature ranges will it function within?
It operates between -5 °C and 60 °C, covering common industrial ambient and process temperatures.
What material is the sight bowl MADE from and why does that matter?
The bowl is polycarbonate, providing clear Visual monitoring of collected condensate while offering mechanical durability.
Which seal material is used and what are its properties?
Sealing is provided by NBR (nitrile rubber), which offers resistance to oils and general pneumatic system wear.
Related links
- SMC AMK30-F03-D series 5 μm 3/8 in G 10 bar Pneumatic Filter 750L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF40 series 5 μm 1/2 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF30-D series 5 μm 3/8 in 10 bar Pneumatic Filter 4000L/min max
- SMC AFF series 1 μm 3/8 in G 10 bar Pneumatic Filter 750 L/min max
- SMC AMK50-F06-D series 5 μm 3/4 in G 10 bar Pneumatic Filter 2200 L/min max with Automatic drain
- SMC AMK40-F04-D series 5 μm 1/2 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
