SMC AMK30-F03-D series 5 μm 3/8 in G 10 bar Pneumatic Filter 750L/min max with Automatic drain
- RS Stock No.:
- 395-290
- Mfr. Part No.:
- AMK30-F03-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,252.93
(exc. VAT)
PHP10,363.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,252.93 |
*price indicative
- RS Stock No.:
- 395-290
- Mfr. Part No.:
- AMK30-F03-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 3/8 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AMK30-F03-D | |
| Maximum Flow Rate | 750L/min | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 10218-1992, JIS B 8843-1993, ISO1179-1, IEC 60204-1, JIS B 8361, JIS B 8370, ISO 4414, RoHS, JIS B 9960-1, ISO 4413 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 3/8 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AMK30-F03-D | ||
Maximum Flow Rate 750L/min | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 10218-1992, JIS B 8843-1993, ISO1179-1, IEC 60204-1, JIS B 8361, JIS B 8370, ISO 4414, RoHS, JIS B 9960-1, ISO 4413 | ||
Bowl Material Polycarbonate | ||
Filter Type Activated Carbon | ||
The SMC Activated Carbon Filter designed for removing oil vapors and odors from compressed air systems. It ensures high air purity and protects downstream equipment, making it ideal for industrial applications.
Modular design for easy integration with other components
Suitable for various pneumatic systems
Related links
- SMC AFF30-F03-D series 1 μm 3/8 in G 10 bar Pneumatic Filter 750L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF40 series 5 μm 1/2 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF30-D series 5 μm 3/8 in 10 bar Pneumatic Filter 4000L/min max
- SMC AMK50-F06-D series 5 μm 3/4 in G 10 bar Pneumatic Filter 2200 L/min max with Automatic drain
- SMC AFF20-F02-D series 1 μm 1/4 in G 10 bar Pneumatic Filter 300L/min max with Automatic drain
- SMC AMK40-F04-D series 5 μm 1/2 in G 10 bar Pneumatic Filter 1500L/min max with Automatic drain
