Phoenix Contact HC Series Locking Lever, 2-Contact, 1 Row, 1407701
- RS Stock No.:
- 854-5037
- Mfr. Part No.:
- 1407701
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP4,073.41
(exc. VAT)
PHP4,562.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 10 - 40 | PHP407.341 | PHP4,073.41 |
| 50 + | PHP366.608 | PHP3,666.08 |
*price indicative
- RS Stock No.:
- 854-5037
- Mfr. Part No.:
- 1407701
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Locking Lever | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Black | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Locking Lever | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Black | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Replacement single locking latch for HEAVYCON EVO housing type B24, PA
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Locking Lever 1 Row, 1407698
- Phoenix Contact HEAVYCON EVO Series Locking Lever 1 Row, 1407696
- Phoenix Contact HC Series Locking Screw 1 Row, 1660083
- Phoenix Contact HC-B06-SL-PLBK Series Locking Lever, 1407697
- Phoenix Contact HC-B16-SL-PLBK Series Locking Lever, 1407700
- Phoenix Contact HC Series Protective Cover 1 Row, 1407695
- Phoenix Contact HC Series Protective Cover 1 Row, 1407693
- Phoenix Contact HC Series Heavy Duty Power Connector Module 1 Row, 1417392
