Phoenix Contact HC Series Protective Cover, 2-Contact, 1 Row, 1407695
- RS Stock No.:
- 855-5640
- Mfr. Part No.:
- 1407695
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP785.28
(exc. VAT)
PHP879.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP785.28 |
*price indicative
- RS Stock No.:
- 855-5640
- Mfr. Part No.:
- 1407695
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Protective Cover | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Black | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Protective Cover | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Black | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HEAVYCON EVO hinged protective cover, size B24, for EVO plastic supporting base element, IP65, PA
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Protective Cover 1 Row, 1407693
- Phoenix Contact HC Series Protective Cover, 1418445
- Phoenix Contact HC Series Protective Cover, 1690749
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 10 Series Protective Cover
- Phoenix Contact HC-RBO 12 Series Protective Cover
- Phoenix Contact HC-RBO 16 BU Series Protective Cover
- Phoenix Contact HC-RBO 10 BU Series Protective Cover
