Phoenix Contact HC Series Protective Cover, 1690749
- RS Stock No.:
- 201-5270
- Mfr. Part No.:
- 1690749
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP2,656.50
(exc. VAT)
PHP2,975.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP265.65 | PHP2,656.50 | - |
| 50 + | PHP239.085 | PHP2,390.85 | 9% |
*price indicative
- RS Stock No.:
- 201-5270
- Mfr. Part No.:
- 1690749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Grey | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective cover with Clip locking type. The protective cover material is made of PA (polyamide).
Diameter of retaining cord eyelet is 4mm
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Protective Cover, 1418445
- Phoenix Contact HC Series Protective Cover 1 Row, 1407695
- Phoenix Contact HC Series Protective Cover 1 Row, 1407693
- Phoenix Contact HC-RBO 16 Series Protective Cover
- Phoenix Contact HC-RBO 10 Series Protective Cover
- Phoenix Contact HC-B06-BC-HI-PLBK Series Protective Cover, 1407692
- Phoenix Contact HC-B16-BC-HI-PLBK Series Protective Cover, 1407694
- Phoenix Contact HC-HPR-B10-BCLWH-E-BK Series Protective Cover, 1418444
