Phoenix Contact HC-HPR-B10-BCLWH-E-BK Series Protective Cover, 1418444
- RS Stock No.:
- 208-1946
- Mfr. Part No.:
- 1418444
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,297.56
(exc. VAT)
PHP2,573.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,297.56 |
| 5 + | PHP2,067.82 |
*price indicative
- RS Stock No.:
- 208-1946
- Mfr. Part No.:
- 1418444
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Black | |
| Series | HC-HPR-B10-BCLWH-E-BK | |
| Standards/Approvals | IEC 61373/EN 50155, Category 1, class 1B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Black | ||
Series HC-HPR-B10-BCLWH-E-BK | ||
Standards/Approvals IEC 61373/EN 50155, Category 1, class 1B | ||
- COO (Country of Origin):
- CN
The Phoenix Contact protective cover of size B10 with screw locking. It is made up of the die-cast aluminium material and black in colour.
Degree of protection IP66, IP68 and IP69
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HPR-B10-HHWH-1STM25EM-BK Series Heavy Duty Power Connector Housing, 1411881
- Phoenix Contact HC-HPR-B10-SHFH-2SSM32-EMR-BK Series Heavy Duty Power Connector Housing, 1411096
- Phoenix Contact HC-HPR-B10-HHWH-1STM32-EM-BK Series Heavy Duty Power Connector Housing, 1411070
- Phoenix Contact HC-HPR-B10-HHWH-1TTM32-EM-BK Series Heavy Duty Power Connector Housing, 1411067
- Phoenix Contact HC-HPR-B10-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411083
- Phoenix Contact HC-HPR-B10-SHFH-2SSM25-EMR-BK Series Heavy Duty Power Connector Housing, 1411883
- Phoenix Contact HC-HPR-B06-SHFH-2SSM25-EMR-BK Series Heavy Duty Power Connector Housing, 1411135
- Phoenix Contact HC-HPR-B24-BFH-EMR-BK Series Heavy Duty Power Connector Housing, 1411055
