Phoenix Contact HEAVYCON EVO Series Locking Lever, 2-Contact, 1 Row, 1407696
- RS Stock No.:
- 861-5944
- Mfr. Part No.:
- 1407696
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP1,895.70
(exc. VAT)
PHP2,123.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | PHP189.57 | PHP1,895.70 | - |
| 50 + | PHP170.612 | PHP1,706.12 | 10% |
*price indicative
- RS Stock No.:
- 861-5944
- Mfr. Part No.:
- 1407696
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Locking Lever | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Black | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Locking Lever | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Black | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON EVO | ||
- COO (Country of Origin):
- PL
Replacement double locking latch for HEAVYCON EVO housing, HC-B10/HC-B16/HC-B24, PA
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Locking Lever 1 Row, 1407701
- Phoenix Contact HC Series Locking Lever 1 Row, 1407698
- Phoenix Contact HEAVYCON EVO Series Seal, 1407706
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407634
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407622
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407620
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407643
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407619
