Phoenix Contact HEAVYCON EVO Series Seal, 1407706
- RS Stock No.:
- 855-6609
- Mfr. Part No.:
- 1407706
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP1,491.80
(exc. VAT)
PHP1,670.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | PHP149.18 | PHP1,491.80 | - |
| 50 + | PHP134.262 | PHP1,342.62 | 10% |
*price indicative
- RS Stock No.:
- 855-6609
- Mfr. Part No.:
- 1407706
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Black | |
| Voltage | 500V | |
| Series | HEAVYCON EVO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Black | ||
Voltage 500V | ||
Series HEAVYCON EVO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Profile gasket for HEAVYCON EVO supporting base element type B6
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HEAVYCON EVO Series Locking Lever 1 Row, 1407696
- Phoenix Contact HEAVYCON EVO B10 Series Heavy Duty Power Connector Housing, 1407634
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407622
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407620
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407643
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407619
- Phoenix Contact HEAVYCON EVO B16 Series Heavy Duty Power Connector Housing, 1407648
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407623
