Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1555538
- RS Stock No.:
- 265-9060
- Mfr. Part No.:
- 1555538
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP3,074.84
(exc. VAT)
PHP3,443.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP614.968 | PHP3,074.84 |
*price indicative
- RS Stock No.:
- 265-9060
- Mfr. Part No.:
- 1555538
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Current | 48A | |
| Colour | Silver | |
| Voltage | 60V | |
| Series | RS-K10D | |
| Standards/Approvals | China RoHS No hazardous substances above threshold values, Environmentally friendly use period: unlimited = EFUP-e | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Current 48A | ||
Colour Silver | ||
Voltage 60V | ||
Series RS-K10D | ||
Standards/Approvals China RoHS No hazardous substances above threshold values, Environmentally friendly use period: unlimited = EFUP-e | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 high-grade steel screw plug, for unoccupied M12 sockets of the sensor/actuator cables, boxes and flush-type connectors for the food industry.
Reliable protection of unoccupied slots during transport and use in the field
Resistant and Durable due to the use of corrosion- and acid-resistant V4A stainless steel
Resistant to commercially available cleaning agents
Easy to clean, thanks to the specia
Related links
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424417
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424390
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182093
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182089
- Phoenix Contact, RS-K10D Series Heavy Duty Power Connector Accessory
- Phoenix Contact, RS-K10D Series 3 Way Heavy Duty Power Connector Accessory
- Bulgin Contact For Use With Solder Socket
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
