Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424417
- RS Stock No.:
- 207-5120
- Mfr. Part No.:
- 1424417
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP525.77
(exc. VAT)
PHP588.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP525.77 |
| 5 + | PHP473.21 |
*price indicative
- RS Stock No.:
- 207-5120
- Mfr. Part No.:
- 1424417
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Colour | Black | |
| Series | RS-K10D | |
| Standards/Approvals | EAC Ex, UL 94 V0, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Colour Black | ||
Series RS-K10D | ||
Standards/Approvals EAC Ex, UL 94 V0, DNV GL | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Protective covers used for double locking latch made of polyamide material.
IP66 degree of protection
-20°C to 100°C ambient operating temperature
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact, RS-K10D Series Heavy Duty Power Connector Accessory
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1555538
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424390
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182093
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182089
- Phoenix Contact, RS-K10D Series 3 Way Heavy Duty Power Connector Accessory
- Bulgin Contact For Use With Solder Socket
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
