Phoenix Contact, RS-K10D Series Heavy Duty Power Connector Accessory
- RS Stock No.:
- 252-5396
- Mfr. Part No.:
- 1155605
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
PHP2,103.13
(exc. VAT)
PHP2,355.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6 + | PHP350.522 | PHP2,103.13 |
*price indicative
- RS Stock No.:
- 252-5396
- Mfr. Part No.:
- 1155605
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Standards/Approvals | China RoHS Environmentally friendly, use period: unlimited = EFUP-e | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Standards/Approvals China RoHS Environmentally friendly, use period: unlimited = EFUP-e | ||
Series RS-K10D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mounting frames is designed for use with connector. The colour of this mounting frame is black.
Operating temperatures is -10°C to 50°C
Halogen free
Related links
- Phoenix Contact, RS-K10D Series Heavy Duty Power Connector Accessory
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424417
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1555538
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424390
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182093
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182089
- Phoenix Contact, RS-K10D Series 3 Way Heavy Duty Power Connector Accessory
- Phoenix Contact RS-K10D Series Connector Accessory, 1062122
