Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1 Row, 1182093
- RS Stock No.:
- 220-5814
- Mfr. Part No.:
- 1182093
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP962.41
(exc. VAT)
PHP1,077.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 60 unit(s) shipping from November 27, 2026
- Plus 86 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP962.41 | - |
| 5 + | PHP866.16 | 10% |
*price indicative
- RS Stock No.:
- 220-5814
- Mfr. Part No.:
- 1182093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Colour | Silver | |
| Series | RS-K10D | |
| Standards/Approvals | UL Recognised, CSA Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Accessory | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Colour Silver | ||
Series RS-K10D | ||
Standards/Approvals UL Recognised, CSA Ex | ||
- COO (Country of Origin):
- CN
The Phoenix Contact module carrier frame for the panel mounting.
Size B16
Related links
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory 1182089
- Phoenix Contact, RS-K10D Series Heavy Duty Power Connector Accessory
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424417
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1555538
- Phoenix Contact RS-K10D Series Heavy Duty Power Connector Accessory, 1424390
- Phoenix Contact, RS-K10D Series 3 Way Heavy Duty Power Connector Accessory
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886143
- Phoenix Contact RS-K10D Series Connector Accessory 1 Row, 1886144
