Phoenix Contact HC-MOT-TML-SET Series Sleeve Housing, 1409066

Subtotal (1 unit)*

PHP7,196.36

(exc. VAT)

PHP8,059.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,196.36

*price indicative

RS Stock No.:
256-1791
Mfr. Part No.:
1409066
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sleeve Housing

Standards/Approvals

EAC, UL Listed, cULus Listed, cUL Listed

Series

HC-MOT-TML-SET

COO (Country of Origin):
DE
The Phoenix Contact motor connector for three phase drive has metal housing with EMC sleeves. The locking type is done with single locking latch which is MADE from stainless steel. The cable gland material is of copper alloy and housing is MADE from PA.

Degree of protection IP67

EAC approved

color of the housing part is grey

Number of cable outlets is 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy