Phoenix Contact HC-STA-B24 Series Sleeve Housing, 1252472
- RS Stock No.:
- 240-7277
- Mfr. Part No.:
- 1252472
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP4,156.14
(exc. VAT)
PHP4,654.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,156.14 |
*price indicative
- RS Stock No.:
- 240-7277
- Mfr. Part No.:
- 1252472
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve Housing | |
| Standards/Approvals | CHINA RoHS | |
| Series | HC-STA-B24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve Housing | ||
Standards/Approvals CHINA RoHS | ||
Series HC-STA-B24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix contact HC-STA-B24 is a Sleeve housing B16, for double locking latch. It is an adapter sleeve for combining the CES cable entry system with the pluggability of a Heavycon housing. By combining the CES cable entry system and the adapter sleeve, several conductors can be conveniently inserted into a connector. The material is Polyamide. The height is 99.5 mm. It does not have any cable gland. It is an Adapter sleeve for the CES cable entry system, preferably for modular contact inserts.
Labelling option using 9 x 20 mm marking label
Simple assembly of multiple cables in a Heavycon housing
Halogen-free plastic
Marking label can be attached
Related links
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082593
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082592
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082595
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082597
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082604
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082603
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082553
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082554
