Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 269-443
- Mfr. Part No.:
- 1419719
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save PHP742.40
View bulk pricing optionsSubtotal (1 unit)*
PHP923.88
(exc. VAT)
PHP1,034.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP923.88 | - |
| 10 - 24 | PHP849.64 | PHP742.40 |
| 25 + | PHP767.15 | PHP3,918.25 |
*price indicative
- RS Stock No.:
- 269-443
- Mfr. Part No.:
- 1419719
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | D-Sub Sleeve Housing | |
| For Use With | D-Sub Connector | |
| Series | CUC-DST-GPME-S/DSSC25 | |
| Number of Contacts | 1 | |
| IP Rating | IP20 | |
| Colour | Metallic | |
| Material | Metal Plate, ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type D-Sub Sleeve Housing | ||
For Use With D-Sub Connector | ||
Series CUC-DST-GPME-S/DSSC25 | ||
Number of Contacts 1 | ||
IP Rating IP20 | ||
Colour Metallic | ||
Material Metal Plate, ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB Sleeve Housing is ideal for applications requiring reliable connectivity and enhanced durability. Designed for ease of installation, it features a straight cable outlet that simplifies the setup process while ensuring secure connections. The combination of ABS material and a metal-plated finish not only enhances aesthetic appeal but also provides excellent protection against environmental factors. With a degree of protection rated at IP20, this housing is well-suited for indoor environments, ensuring that your connections remain safe from dust and accidental contact.
Lightweight design facilitates easier handling and installation
Flammability rating ensures compliance with safety standards
Screw thread compatibility increases versatility with various cable types
Meets stringent environmental compliance requirements
Related links
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact Bend Protection Sleeve, CUC-DST for use with Connector
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
