Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 281-882
- Mfr. Part No.:
- 1419718
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP46,037.61
(exc. VAT)
PHP51,562.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP46,037.61 |
| 10 - 24 | PHP42,338.03 |
| 25 + | PHP38,214.75 |
*price indicative
- RS Stock No.:
- 281-882
- Mfr. Part No.:
- 1419718
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | D-Sub Sleeve Housing | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | CUC-DST-GPME-A/DSSC15 | |
| Number of Contacts | 1 | |
| IP Rating | IP20 | |
| Material | ABS, Metal Plate | |
| Colour | Metallic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type D-Sub Sleeve Housing | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series CUC-DST-GPME-A/DSSC15 | ||
Number of Contacts 1 | ||
IP Rating IP20 | ||
Material ABS, Metal Plate | ||
Colour Metallic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB Sleeve Housing is expertly designed for seamless integration into various applications, ensuring reliable performance and protection. With its robust ABS plastic construction and metal plating, this housing offers a high degree of durability while maintaining an aesthetic appeal. The angled cable outlet promotes efficient space utilisation during installation, making it ideal for compact environments. This product not only meets the rigorous requirements of IP20 protection but is also effectively engineered to withstand different ambient temperatures, accommodating diverse operational needs.
Lightweight design aids in reducing overall system weight
Accommodates a wide external cable diameter for versatile applications
Environmental compliance supports sustainable usage
Rated for a broad operational temperature range delivering adaptability
Related links
- Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact Bend Protection Sleeve, CUC-DST for use with Connector
- Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
